Through-hole fixed inductor featuring 82µH inductance with a 10% tolerance, designed for RF applications. This wirewound ferrite core component offers a DC current rating of 2.18A and a low DC resistance of 150mΩ. Operating within a temperature range of -40°C to 105°C, it exhibits a Q factor of 6.3 at 100kHz and a self-resonant frequency of 6.3MHz. The radial package includes tin-plated leads with a 6mm pitch and 0.8mm diameter, supplied in RDL tray packaging.
Bourns 6100-820K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2.18A |
| DC Resistance (DCR) | 150mR |
| Diameter | 11mm |
| Inductance | 82uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max DC Current | 2.18A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Q Factor | 6.3 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.3MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-820K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.