Bourns 6100-821K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.44R |
| Diameter | 11mm |
| Inductance | 820uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Length | 10.5mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Q Factor | 1.8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | 6100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6100-821K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.