Axial leaded, through-hole fixed inductor with 2.5mH inductance and 5% tolerance. Features a ferrite core, 95 Q-factor at 252kHz, and a maximum DC current rating of 160mA. Operating temperature range is -55°C to 105°C, with a DC resistance of 9 Ohms. Unshielded, RoHS compliant, and designed for PCB termination.
Bourns 6302-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 9R |
| Diameter | 11.94mm |
| Inductance | 2.5mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 72 |
| Packaging | Bulk |
| Q Factor | 95 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | 6300 |
| Shielding | Unshielded |
| Termination | PCB |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6302-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
