Bourns 6306 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 31R |
| Diameter | 0.53inch |
| Inductance | 10mH |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 95 |
| Resistance | 31R |
| RoHS Compliant | No |
| Self Resonant Frequency | 710kHz |
| Series | 6300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.