Bourns 6534S-1-503 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.5inch |
| Contact Plating | Gold |
| Depth | 22.23mm |
| Length | 24.77mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6534 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6534S-1-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.