1k Ohm, 2W plastic linear potentiometer with 10% resistance tolerance. Features a 0.2497-inch actuator diameter, 0.625-inch actuator length, and 10 gangs. Operates within a -40°C to 125°C temperature range with 0.25% linearity. Panel mountable with turret terminations.
Bourns 6574S-1-102 technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.625inch |
| Depth | 50.8mm |
| Diameter | 51mm |
| Length | 31.12mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 10 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6574 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 89g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6574S-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.