Conductive plastic potentiometer, 2W power dissipation, 5kR resistance with 10% tolerance. Features a linear taper, single turn, and turret termination. Operates within a temperature range of 1°C to 125°C, with a linearity of 0.25%. Rated for 350V DC.
Bourns 6574S-1-502 technical specifications.
| Depth | 50.8mm |
| Diameter | 51mm |
| Length | 31.12mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6574 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6574S-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.