Bourns 6630S0A-C28-R103 technical specifications.
| Contact Plating | Tin, Gold |
| Diameter | 22.23mm |
| Length | 33.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6630 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 15% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6630S0A-C28-R103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.