Conductive plastic potentiometer, 1W power dissipation, 5kΩ resistance with 15% tolerance. Features a linear taper, single gang, single turn design with solder termination. Operates within a -40°C to 125°C temperature range and has a 750V DC rated voltage. Panel mountable with a 22.23mm body diameter and 0.25-inch actuator diameter.
Bourns 6630S1D-B28-A502 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Body Diameter | 22.23mm |
| Diameter | 22.23mm |
| Height | 41.61mm |
| Lead Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6630 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 15% |
| Type | Potentiometer |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6630S1D-B28-A502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.