Conductive plastic potentiometer, 1W power dissipation, 1kΩ resistance with 10% tolerance. Features a linear taper, 1% linearity, and a single turn actuator. Designed for panel mounting with a bushing, it operates from 1°C to 125°C and has a voltage rating of 300V AC and 500V DC. Termination is via turret.
Bourns 6637S-1-102 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.875inch |
| Diameter | 22.23mm |
| Length | 33.66mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6637 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 500V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6637S-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.