
Precision potentiometer featuring a 5kR resistance with a 10% tolerance. This conductive plastic potentiometer offers 1% linearity and a 1W maximum power dissipation. Designed for panel mounting with a bushing, it includes gold contact plating and turret terminations. Operating across a temperature range of 1°C to 125°C, this single-gang unit has a 0.875-inch actuator length and a 22.23mm diameter.
Bourns 6637S-1-502 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.875inch |
| Contact Plating | Gold |
| Diameter | 22.23mm |
| Length | 33.66mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6637 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6637S-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
