Bourns 6638S-1-102 technical specifications.
| Actuator Diameter | 0.1248inch |
| Actuator Length | 0.875inch |
| Contact Plating | Gold |
| Diameter | 22.23mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6638 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6638S-1-102 to view detailed technical specifications.
No datasheet is available for this part.