
Bourns 6639S-1-0000103 technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 15% |
| Resistor Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6639S-1-0000103 to view detailed technical specifications.
No datasheet is available for this part.