10k Ohm linear potentiometer with 15% resistance tolerance and 1W power rating. Features conductive plastic element, 1 mechanical and 1 electrical turn, and turret termination. Panel mount design with a 22.23mm body diameter and 36.65mm height. Operates from -40°C to 125°C with a 300V voltage rating.
Bourns 6639S-1-103 technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.875inch |
| Body Diameter | 22.2mm |
| Diameter | 22.23mm |
| Height | 36.65mm |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Output | MONO |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6639 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 24g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6639S-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.