
Conductive plastic potentiometer with 20kΩ resistance and 15% tolerance. Features a 1W maximum power dissipation, linear taper, and a single turn design. Operates within a temperature range of -40°C to 125°C, with a linearity of 2%. Panel mountable with turret terminations, this component is RoHS compliant.
Bourns 6639S-1-203 technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.875inch |
| Diameter | 22.23mm |
| Height | 36.65mm |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6639 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| Weight | 24g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6639S-1-203 to view detailed technical specifications.
No datasheet is available for this part.