
This 22.23mm linear potentiometer features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and is designed for panel mount applications. The potentiometer is constructed from conductive plastic with a resistance of 5kR and a tolerance of 15%. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6639S-301-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 22.23mm |
| Length | 11.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 15% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6639 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 15% |
| Type | Potentiometer |
| Weight | 24g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6639S-301-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
