Bourns 6657S-001-102 technical specifications.
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | 6657 |
| Termination | Turret |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6657S-001-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
