
The Bourns 6657S-1-104 is a linear conductive plastic variable resistor with a resistance of 100kR and a tolerance of 10%. It has a panel mount and is packaged in bulk with 25 units per pack. The resistor operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.5W. It is RoHS compliant and features a gold contact plating.
Bourns 6657S-1-104 technical specifications.
| Contact Plating | Gold |
| Diameter | 33.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 6657 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6657S-1-104 to view detailed technical specifications.
No datasheet is available for this part.
