Bourns 6704-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Height | 1inch |
| Inductance | 275uH |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6704-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.