Bourns 6705 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 490mR |
| Inductance | 450uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 132 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.