Bourns 6705-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 490mR |
| Height | 1inch |
| Inductance | 450uH |
| Lead/Base Style | Pin |
| Length | 0.875inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 66 |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6705-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.