
Shielded, through-hole fixed inductor with a ferrite core. Features 25µH inductance with a 15% tolerance at 1kHz, capable of handling 9A DC current. Offers a low 0.012Ω DC resistance and operates within a -55°C to 105°C temperature range. Radial pin termination and a bulk package quantity of 40 units.
Bourns 6706-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 12mR |
| Depth | 15.24mm |
| Height | 1.25inch |
| Inductance | 25uH |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 28.58mm |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6706-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.