
Shielded, through-hole fixed inductor featuring a ferrite core. Offers selectable inductance values of 800µH or 475µH with a 15% tolerance at 1kHz. Rated for 1.75A continuous current and a DC resistance of 640mΩ. Operates across a wide temperature range from -55°C to 105°C.
Bourns 6709 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 640mR |
| Inductance | 800uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
