
Through-hole fixed inductor featuring a shielded ferrite core for high current applications. Offers 50µH inductance with a 15% tolerance at 1kHz, supporting up to 9.5A DC and RMS current. Low DC resistance of 12mΩ and radial pin termination with a 22.86mm lead pitch. Operating temperature range from -55°C to 105°C, RoHS compliant.
Bourns 6711-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 9.5A |
| DC Resistance (DCR) | 12mR |
| Depth | 20.32mm |
| Height | 1.375inch |
| Inductance | 50uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.05inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 1.25inch |
| Max DC Current | 9.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.012R |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6711-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
