
Shielded through-hole fixed inductor featuring a ferrite core. Offers 700µH inductance with a 15% tolerance at 1kHz, and a maximum DC current rating of 2.25A. Features a low DC resistance of 420mΩ and operates within a temperature range of -55°C to 105°C. Radial termination with a 22.86mm lead pitch.
Bourns 6713-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.25A |
| DC Resistance (DCR) | 420mR |
| Depth | 20.32mm |
| Height | 1.375inch |
| Inductance | 700uH |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 1.25inch |
| Max DC Current | 2.25A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 0.42R |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6713-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.