Bourns 6715 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 1.27R |
| Depth | 20.32mm |
| Inductance | 1.6mH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 31.75mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.