This through-hole fixed inductor features a ferrite core material and a shielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor's inductance is 4.5mH with a tolerance of 15%. It can handle a maximum DC current of 1.25A and has a DC resistance of 2.64R.
Bourns 6720 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.64R |
| Height | 49.5mm |
| Inductance | 4.5mH |
| Inductance Tolerance | 15% |
| Lead Free | Contains Lead |
| Length | 46mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 105 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2.64R |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.