Through-hole fixed inductor featuring a ferrite core and shielded construction. Offers selectable inductance values of 4500µH or 2700µH with a 15% tolerance, tested at 1kHz. Rated for a maximum DC current of 1.25A with a DC resistance of 2.64 Ohms. Operates across a wide temperature range from -55°C to 105°C. Radial termination with a 30.48mm lead pitch.
Bourns 6720-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.25A |
| DC Resistance (DCR) | 2.64R |
| Depth | 22.86mm |
| Height | 1.95inch |
| Inductance | 4.5mH |
| Inductance Tolerance | 15% |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 46.02mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2.64R |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6720-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.