Bourns 6722 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.75A |
| DC Resistance (DCR) | 175mR |
| Depth | 27.94mm |
| Inductance | 900uH |
| Lead Free | Contains Lead |
| Lead Pitch | 38.1mm |
| Lead/Base Style | Pin |
| Length | 53.98mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 96 |
| Packaging | Bulk |
| Resistance | 0.175R |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6722 to view detailed technical specifications.
No datasheet is available for this part.