
Shielded through-hole fixed inductor featuring a ferrite core. Offers 900µH inductance with a 15% tolerance, rated for 3.75A DC current. Low DC resistance of 175mΩ and a test frequency of 1kHz. Operating temperature range from -55°C to 105°C. Radial termination with a 38.1mm lead pitch.
Bourns 6722-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.75A |
| DC Resistance (DCR) | 175mR |
| Depth | 27.94mm |
| Height | 2.25inch |
| Inductance | 900uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 38.1mm |
| Lead/Base Style | Pin |
| Length | 53.98mm |
| Max DC Current | 3.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.175R |
| RMS Current (Irms) | 3.75A |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6722-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
