Bourns 6725 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.34R |
| Height | 2.25inch |
| Inductance | 8mH |
| Lead Free | Contains Lead |
| Length | 2.125inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
