Shielded, through-hole fixed inductor with a ferrite core, offering 25µH inductance at 1kHz with a 15% tolerance. Features a maximum DC current rating of 2.5A and a low DC resistance of 40mΩ. Radial pin termination and a lead pitch of 15.24mm facilitate mounting. Operating temperature range spans from -55°C to 105°C.
Bourns 6726-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 15.37mm |
| Height | 1inch |
| Inductance | 25uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Pin |
| Length | 13.97mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6726-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
