
Shielded, radial-mount, general-purpose fixed inductor with 100µH inductance and 15% tolerance. Features a ferrite core, 2.5A DC current rating, and 80mΩ DC resistance. Operates within a -55°C to 105°C temperature range. Dimensions include a 15.24mm lead pitch, 21.59mm length, 15.37mm depth, and 10.80mm width. RoHS compliant and lead-free.
Bourns 6729-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 80mR |
| Depth | 15.37mm |
| Height | 1inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Pin |
| Length | 21.59mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.08R |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6729-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
