
Shielded, through-hole toroidal inductor with a ferrite core. Offers 40µH inductance with a 15% tolerance at 1kHz, rated for 4A DC and RMS current. Features a low DC resistance of 25mΩ and operates across a wide temperature range from -55°C to 105°C. Radial pin termination with a 15.24mm lead pitch.
Bourns 6731-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 25mR |
| Depth | 15.37mm |
| Height | 1inch |
| Inductance | 40uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Pin |
| Length | 21.59mm |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.025R |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | 6700 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6731-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.