
Through-hole fixed inductor featuring dual-line toroid construction with 2.5µH/1.25µH inductance and 15% tolerance. Rated for 11A RMS current with a maximum DC current of 11A and a low DC resistance of 0.004 Ohms. Operates across a wide temperature range from -55°C to 105°C, tested at 1kHz. Radial termination with pin leads, unshielded, and RoHS compliant.
Bourns 7001-RC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 11A |
| Depth | 10.8mm |
| Height | 1inch |
| Inductance | 2.5uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.04inch |
| Lead/Base Style | Pin |
| Length | 0.875inch |
| Max DC Current | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4000R |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Series | 7000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7001-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
