Bourns 7003 technical specifications.
| Current | 2.75A |
| DC Resistance (DCR) | 60mR |
| Height | 1inch |
| Inductance | 31.25uH |
| Inductance - Parallel | 17.5uH |
| Inductance - Series | 70uH |
| Length | 0.875inch |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.425inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.