Bourns 7008-RC technical specifications.
| Current Rating | 2.25A |
| DC Current | 2.25A |
| DC Resistance (DCR) | 165mR |
| Depth | 15.24mm |
| Height | 1.25inch |
| Inductance | 100uH |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 28.57mm |
| Max DC Current | 2.25A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 48 |
| Resistance | 0.165R |
| RoHS Compliant | Yes |
| Series | 7000 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7008-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
