Bourns 7011 technical specifications.
| Current | 9.5A |
| DC Resistance (DCR) | 6mR |
| Height | 1.375inch |
| Inductance | 12.5uH |
| Inductance - Parallel | 6.25uH |
| Inductance - Series | 25uH |
| Length | 1.125inch |
| Max DC Current | 9.5A |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Resistance | 0.006R |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.