Bourns 7011-RC technical specifications.
| Current Rating | 9.5A |
| DC Current | 9.5A |
| DC Resistance (DCR) | 6mR |
| Depth | 20.32mm |
| Height | 1.375inch |
| Inductance | 12.5uH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 31.75mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.006R |
| Series | 7000 |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7011-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.