
Dual line toroidal fixed inductor with 31.25µH inductance and 16.25µH inductance, featuring a 15% tolerance at 1kHz. Rated for a maximum DC current of 7.75A with a low DC resistance of 16mΩ. This through-hole component has radial pin termination and operates within a temperature range of -55°C to 105°C.
Bourns 7016-RC technical specifications.
| Package/Case | Radial |
| Current Rating | 7.75A |
| DC Current | 7.75A |
| DC Resistance (DCR) | 16mR |
| DC Resistance (DCR) - Series | 16mR |
| Depth | 22.86mm |
| Height | 1.95inch |
| Inductance | 31.25uH |
| Inductance - Series | 31.25uH |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 1.812inch |
| Max DC Current | 7.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.016R |
| RoHS Compliant | Yes |
| Series | 7000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7016-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
