Dual-line toroidal fixed inductor with a series inductance of 1.125mH and parallel inductance of 281.25uH, featuring a 15% tolerance at 1KHz. This through-hole mount component supports a current rating of 1.75A with a DC resistance of 460mR. Designed with radial termination and a two-coil configuration, it measures 1.812 inches in length, 0.9 inches in width, and 1.95 inches in height.
Bourns 7019 technical specifications.
| Current | 1.75A |
| DC Resistance (DCR) | 460mR |
| Height | 1.95inch |
| Inductance | 562.5uH |
| Inductance - Parallel | 281.25uH |
| Inductance - Series | 1.125mH |
| Length | 1.812inch |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.