Bourns 7020 technical specifications.
| Current | 1.25A |
| DC Resistance (DCR) | 1.32R |
| Height | 1.95inch |
| Inductance | 1.125mH |
| Inductance - Parallel | 562.5uH |
| Inductance - Series | 2.25mH |
| Length | 1.812inch |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.