Dual-line toroidal fixed inductor with a series inductance of 127µH and parallel inductance of 31.75µH, featuring a primary inductance of 62.5µH with a 15% tolerance at 1kHz. This through-hole component supports a DC current of 8A and exhibits a low DC resistance (DCR) of 21mΩ. Designed with pin termination and a lead pitch of 38.1mm, it operates within a temperature range of -55°C to 105°C.
Bourns 7021 technical specifications.
| Current | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 21mR |
| Depth | 27.94mm |
| Height | 2.25inch |
| Inductance | 62.5uH |
| Inductance - Parallel | 31.75uH |
| Inductance - Series | 127uH |
| Lead Pitch | 38.1mm |
| Lead/Base Style | Pin |
| Length | 2.125inch |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Resistance | 0.021R |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.