Bourns 70ADJ-003-ML0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Number of Contacts | 3 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-003-ML0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.