Bourns 70ADJ-006-FL0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Material | Copper Alloy |
| Number of Batteries | 6 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-006-FL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.