Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 100mH inductance with a 5% tolerance, rated for 29mA DC current. Boasts a Q factor of 48 at 79kHz test frequency and a self-resonant frequency of 157kHz. Operating temperature range spans -55°C to 105°C, with a DC resistance of 278 Ohms.
Bourns 70F101AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 29mA |
| DC Current | 29mA |
| DC Resistance (DCR) | 278R |
| Diameter | 11.18mm |
| Inductance | 100mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.63inch |
| Max DC Current | 29mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 132 |
| Packaging | Bulk |
| Q Factor | 48 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 157kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F101AF-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
