Through-hole fixed inductor featuring a ferrite core and axial termination. This wirewound RF choke offers 150mH inductance with a 5% tolerance, designed for operation up to 105°C. Key specifications include a 44mA DC current rating, 328 Ohm DC resistance, and a Q factor of 49 at 25kHz. The component has a self-resonant frequency of 77kHz and is RoHS compliant.
Bourns 70F151AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 44mA |
| DC Resistance (DCR) | 328R |
| Diameter | 0.5inch |
| Inductance | 150mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 23.11mm |
| Max DC Current | 44mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 49 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 77kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F151AF-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.