Bourns 70F152AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 47mA |
| DC Resistance (DCR) | 113R |
| Diameter | 0.3inch |
| Inductance | 15mH |
| Lead/Base Style | Axial |
| Length | 13.46mm |
| Max DC Current | 47mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F152AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.