Axial leaded, through-hole fixed inductor with 150µH inductance and 5% tolerance. Features a ferrite core, 47 Q-factor at 790kHz, and a maximum DC current of 135mA. DC resistance is 8.16Ω, with a self-resonant frequency of 3MHz. Operating temperature range is -55°C to 105°C.
Bourns 70F154AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 135mA |
| DC Resistance (DCR) | 8.16R |
| Diameter | 4.06mm |
| Inductance | 150uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 135mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 47 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F154AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.