Through-hole fixed inductor with 15µH inductance and 10% tolerance, designed for RF applications. Features a Q factor of 52 at 2.5MHz, a maximum DC current of 250mA, and a DC resistance of 1.92Ω. This unshielded, axial-leaded component utilizes a ferrite core and operates within a temperature range of -55°C to 105°C. Its self-resonant frequency is 16MHz.
Bourns 70F155AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.92R |
| Diameter | 0.16inch |
| Inductance | 15uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 52 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F155AI-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.